The LQG15HS39NJ02 is a surface mount general purpose inductor with a nominal inductance of 0.039uH and a DC resistance of 0.65Ohm. It is rated for a maximum current of 0.2A and can operate at temperatures up to 125C. The inductor is not shielded and has a self resonance frequency of 1200. It is suitable for use in RF applications.
Sign in to ask questions about the Murata LQG15HS39NJ02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS39NJ02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS39NJ02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.