
This is a general purpose inductor with a nominal inductance of 0.0033uH and a DC resistance of 0.125 ohms. It has a maximum rated current of 0.8A and a self-resonance frequency of 6000kHz. The inductor is suitable for RF applications and is not shielded. It has a tolerance of 6.061 and is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 0.5mm.
Sign in to ask questions about the Murata LQG15HS3N3C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS3N3C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.061 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS3N3C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.