
Surface mount RF chip inductor featuring 56nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer component utilizes an air core and offers a Q factor of 8 at 100MHz. It supports a maximum DC current of 200mA and has a DC resistance of 820mΩ. Operating across a temperature range of -55°C to 125°C, this 0402 package inductor is supplied on tape and reel.
Sign in to ask questions about the Murata LQG15HS56NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS56NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 820mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQG15HS |
| Series Resistance | 820mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS56NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
