Surface mount fixed inductor, 68nH inductance with 5% tolerance, designed for RF applications. Features an unshielded, multi-layer construction with an air core. Operates within a temperature range of -55°C to 125°C, offering a Q factor of 8 at 100MHz. Rated for a maximum DC current of 180mA and RMS current of 250mA, with a DC resistance of 920mΩ. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Murata LQG15HS68NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 920mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 180mA |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQG15HS |
| Series Resistance | 920mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS68NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
