The LQG15HS6N2S02 is a surface mount inductor from Murata with a nominal inductance of 0.0062uH and a DC resistance of 0.22 ohms. It has a maximum rated current of 0.3A and operates over a temperature range of -55 to 125C. This general purpose inductor is suitable for RF applications and is not shielded.
Murata LQG15HS6N2S02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 4.839 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS6N2S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.