
Surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer chip inductor boasts an 8 Q-factor and a 3.7GHz self-resonant frequency. Designed for surface mounting in a 0402 (1005 metric) case, it operates within a -55°C to 125°C temperature range and handles a maximum DC current of 300mA with a 240mΩ DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG15HS8N2J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG15HS8N2J02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 240mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS8N2J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
