This 0402 surface mount inductor features a multi-layer air core design with a maximum DC current of 0.35 and a maximum DC resistance of 0.46. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 1700 MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |