
The Murata LQG15HZ3N0S02D is a surface mount fixed inductor with a nominal inductance of 0.003uH and a DC resistance of 0.125Ohm. It has a maximum rated current of 0.8A and operates within a temperature range of -55 to 125C. The inductor is designed for RF applications and has a self-resonance frequency of 6000Hz. It is available in a surface mount package with a length of 1mm, a width of 0.5mm, and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Murata LQG15HZ3N0S02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |