
This surface mount inductor from Murata features a general purpose design with a nominal inductance of 0.0036uH and a DC resistance of 0.14Ohms. It can handle a maximum current of 0.75A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self resonance frequency of 6000Hz.
Checking distributor stock and pricing after the page loads.
Murata LQG15HZ3N6S02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.333 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.75 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |