
The Murata LQG15HZ3N9S02D is a general purpose inductor with a nominal inductance of 0.0039uH and a DC resistance of 0.14 ohms. It has a maximum rated current of 0.75A and a self-resonance frequency of 6000Hz. The inductor is designed for use in RF applications and is not shielded. It has a tolerance of 7.692 and is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 0.5mm.
Murata LQG15HZ3N9S02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.692 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.75 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.