
The LQG15HZ68NJ02D is a surface mount inductor with a nominal inductance of 0.068uH and a DC resistance of 0.92Ohm. It has a maximum rated current of 0.25A and a self resonance frequency of 800MHz. The inductor is designed for RF applications and is not shielded. It has a tolerance of 5% and is available in a surface mount package with a length of 1mm, width of 0.5mm, and height of 1.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.25 |
| Test Frequency | 100 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |