The LQG15HZ7N5G02B is a surface mount fixed inductor from Murata with an inductance of 0.0075uH and a tolerance of 2%. It operates at a maximum DC current of 0.55A and has a maximum DC resistance of 0.24. The inductor is designed for use in high-frequency applications, with a minimum self-resonant frequency of 4200MHz. It has a case size of 0402 and a height of 0.55mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |