Inductor RF Chip Unshielded Multi-Layer 0.0014uH 0.2nH 100MHz 23Q-Factor 1A 0.04Ohm DCR 0402 Automotive Bulk
Murata LQG15WH1N4C02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WH1N4C02B to view detailed technical specifications.
No datasheet is available for this part.