
The LQG15WH1N4C02D is a surface mount inductor with a nominal inductance of 0.0014uH and a minimum quality factor of 23. It has a maximum rated current of 1A and operates at frequencies up to 100MHz. The inductor is designed for general purpose applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a surface mount package with a length of 1mm, a width of 0.5mm, and a height of 0.5mm.
Murata LQG15WH1N4C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 14.286 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0014 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 12000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WH1N4C02D to view detailed technical specifications.
No datasheet is available for this part.