Murata's LQG15WH22NH02J is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features an unshielded protection style and a case size of 0402. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 2100 MHz. It operates between -55°C and 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.022uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |