
The Murata LQG15WH2N8S02B is a surface mount general purpose inductor with a nominal inductance of 0.0028uH and a DC resistance of 0.08 ohms. It has a maximum rated current of 0.9A and a self resonance frequency of 6500Hz. The inductor is designed for RF applications and is not shielded. It has a package size of 0.4mm x 0.2mm and a height of 0.6mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15WH2N8S02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10.714 |
| Package Width | 0.5 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WH2N8S02B to view detailed technical specifications.
No datasheet is available for this part.