
The Murata LQG15WZ1N0C02D is a surface mount general purpose inductor with a nominal inductance of 0.001uH and a maximum rated current of 1.2A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 15,000Hz. The inductor is available in a 0.5x0.5mm package with dual ended terminals and is not shielded. It is designed for use in RF applications and has a DC resistance of 0.03 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG15WZ1N0C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 15000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ1N0C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.