
The LQG15WZ22NG02D is a surface mount general purpose inductor from Murata. It has a nominal inductance of 22uH and a minimum quality factor of 20 at the nominal inductance. The inductor is rated for a maximum current of 0.23A and has a DC resistance of 1.1 ohms. It is designed for use in RF applications and has a self resonance frequency of 2100 Hz. The inductor is available in a 0402 chip package and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.23 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |