The LQG15WZ2N3B02J is a surface mount general purpose inductor with a nominal inductance of 0.0023uH and a minimum quality factor of 23. It has a maximum rated current of 1A and operates at a test frequency of 100MHz. The inductor is available in a 0402 CHIP package and is suitable for RF applications. It has a DC resistance of 0.07 and a self resonance frequency of 7000. The inductor is not shielded and has a tolerance of 4.348. It is manufactured by Murata and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata LQG15WZ2N3B02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.348 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ2N3B02J to view detailed technical specifications.
No datasheet is available for this part.