Inductor RF Chip Unshielded Multi-Layer 0.0028uH 0.1nH 100MHz 23Q-Factor 0.9A 0.08Ohm DCR 0402 Automotive T/R
Murata LQG15WZ2N8B02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WZ2N8B02J to view detailed technical specifications.
No datasheet is available for this part.