The LQG15WZ33NG02B is a 0402 unshielded RF chip inductor from Murata. It features an inductance of 0.033uH and a tolerance of 2%. The inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 1.5R. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 1600MHz. The inductor is designed for surface mount applications and has an operating temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |