The LQG15WZ75NH02D is a surface mount general purpose inductor from Murata. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a nominal inductance of 75mH and a minimum quality factor of 22 at the nominal inductance. It is rated for a maximum current of 0.16A and has a DC resistance of 2.2Ω.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |