
Surface mount fixed inductor featuring 33nH inductance with 5% tolerance, designed for RF applications. This unshielded, multi-layer chip inductor operates with a Q factor of 12 at 100MHz and a self-resonant frequency of 1.2GHz. It offers a 500mA RMS current rating and a DC resistance of 540mR, housed in a compact 0603 case. Rated for automotive use (AEC-Q200), it operates across a wide temperature range of -55°C to 125°C.
Murata LQG18HH33NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 500mA |
| DC Resistance (DCR) | 540mR |
| Height | 0.8mm |
| Inductance | 33nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQG18 |
| Series Resistance | 540mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HH33NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.