
Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.8A 0.17Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata LQG18HH5N6S00D technical specifications.
| Package/Case | 0603 |
| Inductance | 5.6nH |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LQG |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.