Sign in to ask questions about the Murata LQG18HN10NJ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN10NJ00 technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| Height | 0.8mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN10NJ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.