
Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, multi-layer construction with an air core, operating at a test frequency of 100MHz with a Q factor of 12. Rated for 400mA DC current with a low DC resistance of 350mR. Housed in a compact 0603 (1608 metric) case, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN12NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN12NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN12NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
