The LQG18HN15NJ00 is a surface mount general purpose inductor from Murata with a nominal inductance of 0.015uH and a DC resistance of 0.4ohm. It has a maximum rated current of 0.35A and a self resonance frequency of 2800. The inductor is available in a 0603 package type and is suitable for RF inductor applications. It has a tolerance of 5% and a quality factor of at least 12. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQG18HN15NJ00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2800 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.