
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer chip inductor offers a Q factor of 12 and a maximum DC current rating of 350mA. Constructed with an air core and a 0603 case size, it operates within a temperature range of -40°C to 85°C. The component has a DC resistance of 450mR and a self-resonant frequency of 2.6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN18NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN18NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN18NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.