Sign in to ask questions about the Murata LQG18HN1N2S00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN1N2S00 technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| Height | 0.8mm |
| Inductance | 1.2nH |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN1N2S00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.