
Surface mount fixed inductor featuring 1.5nH inductance and 1.1A RMS current rating. This unshielded, multi-layer chip inductor offers a Q factor of 12 at 100MHz and a DC resistance of 100mΩ. Designed for surface mounting in a 0603 package, it operates within a temperature range of -40°C to 85°C. The air core construction and 6GHz self-resonant frequency make it suitable for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN1N5S00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN1N5S00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG18H |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN1N5S00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.