
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for RF applications. This unshielded, multi-layer chip inductor operates with a Q factor of 12 at 100MHz and a self-resonant frequency of 2.3GHz. It supports a maximum DC current of 300mA and has a DC resistance of 500mR. The component is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.95mm in depth, and 0.8mm in height, with an air core.
Murata LQG18HN22NJ00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQG18H |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN22NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
