
The LQG18HN39NJ00B is a general purpose inductor from Murata with a nominal inductance of 0.039uH and a maximum rated current of 0.45A. It operates over a temperature range of -40 to 85 degrees Celsius and has a self resonance frequency of 1500MHz. The inductor is unshielded and has a DC resistance of 0.6 ohms. It is available in a 0603 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN39NJ00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQG18HN39NJ00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG18HN39NJ00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.