Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 12Q-Factor Air 0.5A 0.15Ohm DCR 0603
Checking distributor stock and pricing after the page loads.
Murata LQG18HN3N3S00 technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.