
Surface mount general purpose inductor featuring 3.3nH inductance and 500mA rated current. This unshielded, air-core component is housed in a compact 0603 (1608 metric) case. It offers a DC resistance of 150mR and a self-resonant frequency of 6GHz, operating within a temperature range of -40°C to 85°C. The inductor is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN3N3S00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG18H |
| Series Resistance | 120mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN3N3S00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
