The Murata LQG18HN3N9S00 is a surface mount general purpose inductor with a nominal inductance of 0.0039uH and a minimum quality factor of 12 at the nominal inductance. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 0.45A. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.15 ohms and a self-resonance frequency of 6000 Hz at a test frequency of 100 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN3N9S00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 7.693 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG18HN3N9S00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.