Surface mount general purpose inductor with 3.9nH inductance and 450mA current rating. Features an air core, 0603 (1608 metric) case size, and 150mR DC resistance. Operates across a -40°C to 85°C temperature range with a self-resonant frequency of 6GHz. Unshielded, lead-free, and RoHS compliant, packaged in tape and reel.
Murata LQG18HN3N9S00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN3N9S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.