Murata LQG18HN3N9S00J technical specifications.
| Package/Case | 603 |
| Core Material | Air |
| DC Current | 450mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.95mm |
| Inductance | 3.9nH |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN3N9S00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.