
Surface mount general purpose air-core inductor with 4.7nH inductance and 450mA DC current rating. Features a 0603 (1608 metric) case size, 200mR DC resistance, and 150mR series resistance. Operates across a temperature range of -40°C to 85°C with a self-resonant frequency of 6GHz. This unshielded, lead-free component is supplied on tape and reel.
Murata LQG18HN4N7S00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG18H |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN4N7S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
