
Surface mount fixed inductor featuring 5.6nH inductance and 100MHz test frequency. This unshielded, multi-layer chip inductor offers a Q factor of 12 at 100MHz and a self-resonant frequency of 5GHz. It supports a maximum DC current of 430mA with a DC resistance of 200mR. The component is housed in a 0603 (1608 metric) package with an air core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN5N6S00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN5N6S00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
