
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, multi-layer construction with an air core. Operates with a maximum DC current of 430mA, a DC resistance of 250mΩ, and a Q factor of 12 at 100MHz. Packaged in a 0603 (1608 metric) case, this RoHS compliant component offers a self-resonant frequency of 5GHz and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQG18HN6N8J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Air |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQG18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HN6N8J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
