Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 12Q-Factor Air 0.4A 0.25Ohm DCR 0603
Murata LQG18HN8N2J00 technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.