Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Air 0.35A 0.9Ohm DCR 0603 T/R
Murata LQG18HNR10J00J technical specifications.
| Package/Case | 0603 |
| Core Material | Air |
| Height | 0.8mm |
| Inductance | 100nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG18HNR10J00J to view detailed technical specifications.
No datasheet is available for this part.