General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
Checking distributor stock and pricing after the page loads.
Murata LQG21C220N00T1 technical specifications.
| Current Rating | 13mA |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.