Power Line Choke Wirewound 10uH 10% 1MHz 0.23A 1.3Ohm DCR 1206
Murata LQH1C100K04 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.23 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH1C100K04 to view detailed technical specifications.
No datasheet is available for this part.