The LQH1N270K04M00 is a general purpose inductor from Murata with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The inductor is dual-ended and has a DC resistance of 3.4. It is suitable for RF inductor applications and has a self resonance frequency of 13.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH1N270K04M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH1N270K04M00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.085 |
| Test Frequency | 1 |
| Self Resonance Frequency | 13 |
| Manufacturer Series | LQH1N |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH1N270K04M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.