
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 710mA current rating, and 672mΩ DC resistance. Encased in a 1008 (2520 metric) package, this component operates from -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH2HPN100MGRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2HPN100MGRL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Resistance (DCR) | 672mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH2HPN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN100MGRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
