
The LQH2HPN100MJRL is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 0.83A. It operates over a temperature range of -40 to 125C and is shielded for reduced electromagnetic interference. The inductor is a surface mount component with a package size of 2.5mm in length, 2mm in width, and 1.1mm in height. It is designed for use in RF applications and has a self-resonance frequency of 30MHz.
Sign in to ask questions about the Murata LQH2HPN100MJRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2HPN100MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.456 |
| Rated Current-Max | 0.83 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPN100MJRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.