Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 560mA current rating, and 1.11Ω DC resistance. Housed in a 1008 (2520 metric) case with dimensions of 0.098" length, 0.079" width, and 0.039" height. Operates within a -40°C to 85°C temperature range.
Murata LQH2HPN150MGRL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Resistance (DCR) | 1.11R |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15uH |
| Length | 0.098inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.11R |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH2HPN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN150MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.