
Surface mount, shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 2.1A current rating, and 81.6mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is supplied in a 1008 (2520 metric) case size. This component is RoHS compliant and packaged on tape and reel.
Murata LQH2HPN1R0MGRL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 81.6mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Length | 0.098inch |
| Max DC Current | 2.13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.13A |
| Self Resonant Frequency | 100MHz |
| Series | LQH2HPN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2HPN1R0MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.