
The LQH2HPN6R8MJRL is a 2-terminal general purpose RF inductor from Murata. It has a nominal inductance of 6.8uH and a maximum rated current of 1A. The inductor is shielded and has a self-resonance frequency of 35MHz. It is designed for surface mount applications and has a maximum operating temperature of 125C.
Murata LQH2HPN6R8MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.312 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPN6R8MJRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.